
The MC908GR8CBE is an 8-bit microcontroller with an HC08 core, featuring 7.5KB of FLASH memory and 384B of RAM. It operates at a maximum frequency of 8.2MHz and has a maximum supply voltage of 5.5V. The device is available in a SDIP package and is lead-free. It can operate over a temperature range of -40°C to 85°C and supports SPI and SCI interfaces. The microcontroller has 21 programmable I/Os and three timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908GR8CBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 384B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR8CBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
