8-bit Flash microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface-mount device offers 16KB of FLASH memory and 1KB of RAM, with 37 programmable I/Os. Integrated peripherals include POR, PWM, and LVD, alongside SPI, UART, CAN, LIN, and SCI interfaces. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2.97V to 5.5V.
Sign in to ask questions about the NXP MC908GZ16MFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GZ16MFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, CAN, LIN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ16MFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
