8-bit CISC microcontroller featuring 32KB Flash program memory and 1.5KB RAM. Operates at up to 8 MHz with 53 programmable I/Os, two timers, and CAN/SCI/SPI interfaces. This surface-mount device is housed in a 32-pin LQFP package (7x7x1.45mm) with 0.8mm pitch, supporting 3.3V/5V operation and a wide temperature range of -40°C to 125°C. Includes 24 ADC channels.
Sign in to ask questions about the NXP MC908GZ32MFJR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GZ32MFJR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Weight (g) | 0.1886 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Family Name | HC08 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | HC08 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1.5KB |
| Number of Programmable I/Os | 53 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/SCI/SPI |
| CAN | 1 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 24 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC908GZ32MFJR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.