
The MC908GZ32VFAER is a 32KB FLASH microcontroller from NXP, featuring an HC08 core and a maximum operating frequency of 8MHz. It operates within a temperature range of -40°C to 105°C and can handle a maximum supply voltage of 5.5V. The device has 37 I/Os and 8 timers/counters, and is available in a LQFP package with a tape and reel packaging option. It is RoHS compliant and has a memory size of 32KB with 1.5KB of RAM.
NXP MC908GZ32VFAER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ32VFAER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.