8-Bit HC08 Microcontroller IC featuring an 8KB FLASH memory and 256B RAM. Operates at a maximum frequency of 3MHz with an 8-bit data bus width. Includes 13 I/Os, 37 programmable I/Os, and 2 timers/counters. Offers USB interface, POR, PWM, and LVD peripherals. Packaged in a 20-SOIC, lead-free, tape and reel format.
Sign in to ask questions about the NXP MC908JB8JDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908JB8JDWER technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JB8JDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
