
The MC908JK3EMDWE is an 8-bit microcontroller with an HC08 core operating at up to 8MHz. It features 4KB of FLASH memory and 128B of RAM. The device is packaged in a surface-mount SOIC package and is suitable for use in temperatures ranging from -40°C to 125°C. The microcontroller includes peripherals such as a power-on reset, pulse-width modulation, and low-voltage detect.
Sign in to ask questions about the NXP MC908JK3EMDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908JK3EMDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JK3EMDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.