Sign in to ask questions about the NXP MC908JK3EMDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908JK3EMDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JK3EMDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
