8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 16KB FLASH memory. This surface-mount SOIC package offers 23 programmable I/Os, 4 timers/counters, and includes SCI and I2C interfaces. Operating from 2.7V to 5.5V, it supports a temperature range of -40°C to 85°C and incorporates POR, PWM, and LVD peripherals.
Sign in to ask questions about the NXP MC908JL16CDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908JL16CDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, I2C |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JL16CDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
