8-bit HC08 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 16MHz with an 8us access time. Offers 26 programmable I/Os, 4 timers/counters, and SCI/I2C interfaces. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C. Includes POR, PWM, and LVD peripherals. Surface mount LQFP package, Halogen Free, Lead Free, and RoHS Compliant.
NXP MC908JL16CFJE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JL16CFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
