8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device offers 4KB of FLASH memory and 128B of RAM, with 23 programmable I/Os. Includes two timers/counters and peripherals such as POR, PWM, and LVD. Operates within a 2.7V to 5.5V supply range and a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC W, tape and reel, this RoHS and Halogen Free component is designed for efficient embedded applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
