
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 8KB FLASH memory. This surface mount device offers 23 programmable I/O pins, 4 timers/counters, and an internal oscillator. It operates within a 2.7V to 5.5V supply voltage range, with a maximum access time of 8µs. Peripherals include POR, PWM, and LVD, with SCI interface support. Packaged in a 28-SOIC W, this halogen-free and lead-free component is ideal for embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908JL8CDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | SOIC W |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JL8CDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
