8-bit HC08 microcontroller featuring an 8MHz core frequency and 8KB of FLASH memory. This surface mount device offers 26 programmable I/Os, 4 timers/counters, and SCI interface. Operating from 2.7V to 5.5V, it supports a temperature range of -40°C to 85°C and includes POR, PWM, and LVD peripherals. Packaged in LQFP for tape and reel distribution.
Sign in to ask questions about the NXP MC908JL8CFAER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908JL8CFAER2 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JL8CFAER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
