
The MC908KL3ECDWE is an 8-bit HC08 microcontroller with 4KB of FLASH memory and 23 I/Os. It features an internal oscillator and supports peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC package.
NXP MC908KL3ECDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.