
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 2KB FLASH memory. This surface-mount device offers 13 programmable I/O pins, two timers/counters, and SCI interface. Operating within a 2.7V to 5.5V supply range, it boasts an 8µs access time and includes POR, PWM, and LVD peripherals. The 16-SOIC package is halogen and lead-free, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908KX2CDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908KX2CDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
