
8-bit microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface mount device offers 2KB of FLASH memory, 192 bytes of RAM, and 13 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, with two timers/counters and an SCI interface. Designed for a supply voltage range of 2.7V to 5.5V, it operates across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908KX2MDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908KX2MDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
