
8-bit HC08 microcontroller featuring 2KB FLASH memory and 192B RAM. Operates at up to 8MHz with an 8us access time. Includes SCI interface, 2 timers/counters, and peripherals like POR, PWM, and LVD. Housed in a surface mount SOIC package, this component supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 105°C.
Sign in to ask questions about the NXP MC908KX2VDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908KX2VDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908KX2VDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
