
8-Bit HC08 Microcontroller IC featuring an 8MHz clock speed and 8KB of FLASH memory. This surface-mount device operates with an 8-bit data bus, offering 13 programmable I/O pins and two timers/counters. It includes SCI interface, POR, PWM, and LVD peripherals, with an internal oscillator. Operating voltage ranges from 2.7V to 5.5V, with an access time of 8µs.
Sign in to ask questions about the NXP MC908KX8CDWER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908KX8CDWER2 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC W |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908KX8CDWER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.