
The MC908KX8MPE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and 8KB of FLASH memory. It operates at a maximum frequency of 8MHz and has 192 bytes of RAM. The device is available in a DIP package and is compliant with RoHS regulations. It supports various peripherals, including power-on reset, pulse-width modulation, and low-voltage detection. The microcontroller is suitable for applications requiring a compact and low-power solution.
Sign in to ask questions about the NXP MC908KX8MPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908KX8MPE technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908KX8MPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
