
8-bit HC08 microcontroller IC featuring an 8MHz core frequency and 8KB of FLASH memory. This surface mount device offers 13 programmable I/Os, two timers/counters, and an internal oscillator. Operating from a 2.7V to 5.5V supply, it includes SCI interface and peripherals such as POR, PWM, and LVD. The 16-SOIC package is halogen and lead-free, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC908KX8VDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908KX8VDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908KX8VDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
