
The MC908LK24CPKE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and a maximum operating frequency of 8MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.97V and 5.5V. The device has 24KB of FLASH memory and 768 bytes of RAM, with 40 I/Os and 4 timers/counters. It supports various interfaces, including SPI, SCI, and I2C, and is packaged in a halogen-free and lead-free LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC908LK24CPKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 480 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 768B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908LK24CPKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.