The MC908LK24CPKER is an 8-bit HC08 microcontroller from NXP, featuring 24KB of FLASH memory and a maximum operating frequency of 8MHz. It is packaged in a lead-free LQFP package and is suitable for operation over a temperature range of -40°C to 85°C. The device supports various interfaces, including SPI, SCI, and I2C, and includes peripherals such as power-on reset, pulse-width modulation, low-voltage detection, and liquid crystal display control. It is available in a tape and reel package with a quantity of 1000 units.
Sign in to ask questions about the NXP MC908LK24CPKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908LK24CPKER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 768B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908LK24CPKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
