The MC908MR16VBE is an 8-bit microcontroller based on the HC08 core architecture. It features 16KB of FLASH memory and 768B of RAM. The device operates at a maximum frequency of 8.2MHz and has a maximum operating temperature of 105°C. It is available in a lead-free SDIP package and is compliant with RoHS regulations. The microcontroller includes various peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Sign in to ask questions about the NXP MC908MR16VBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908MR16VBE technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908MR16VBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.