8-bit FLASH microcontroller featuring an HC08 core architecture operating at up to 8.2MHz. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with 44 I/Os including 36 programmable. Integrated peripherals include POR, PWM, and LVD, with SPI and SCI interfaces supported. Designed for operation between -40°C and 105°C with a 4.5V to 5.5V supply voltage, this RoHS and Halogen Free compliant component is available in PQFP packaging.
Sign in to ask questions about the NXP MC908MR16VFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908MR16VFUE technical specifications.
| Access Time | 8us |
| Package/Case | PQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8.2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908MR16VFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
