
The MC908QB8VDWE is an 8-bit microcontroller with a HC08 core, 8KB of flash memory, and 256B of RAM. It features SPI and UART interfaces, as well as 13 programmable I/Os. The device operates over a temperature range of -40°C to 105°C and is available in a surface mount SOIC package. The MC908QB8VDWE is compliant with lead-free and halogen-free standards and is packaged in a rail/tube format.
NXP MC908QB8VDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, 3-WIRE, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QB8VDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
