8-Bit Microcontroller IC, HC08 architecture, operating at 8MHz. Features 16KB FLASH memory, 512B RAM, and 24 I/O pins. Includes SPI and SCI interfaces, 6 timers/counters, and peripherals like POR, PWM, and LVD. Packaged in a 28-SOIC surface mount case, this RoHS and Halogen Free component operates from 3V to 5.5V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC908QC16CDZER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QC16CDZER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QC16CDZER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
