The MC908QC16MDSER is a 16KB FLASH microcontroller with an 8-bit data bus. It features SPI and SCI interfaces and is packaged in a TSSOP. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has 16 I/Os and includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
NXP MC908QC16MDSER technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.