8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 16KB FLASH memory. This surface mount device operates within a 3V to 5.5V supply range and supports SPI and SCI interfaces. It includes 18 programmable I/O pins, 6 timers/counters, and peripherals such as POR, PWM, and LVD. The IC is housed in a 16-TSSOP package, is Halogen Free, and RoHS Compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC908QC16MDTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QC16MDTE technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QC16MDTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.