
8-bit HC08 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at 8MHz with an 8-bit data bus width and supports SPI and SCI interfaces. Includes 24 I/Os, 26 programmable I/Os, and 6 timers/counters. Packaged in TSSOP for surface mounting, with an operating temperature range of -40°C to 105°C and a supply voltage from 3V to 5.5V. Features include POR, PWM, LVD, and a watchdog timer.
Sign in to ask questions about the NXP MC908QC16VDRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QC16VDRE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908QC16VDRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.