8-bit microcontroller featuring an HC08 core architecture operating at up to 8MHz. This surface mount device offers 16KB of FLASH memory and 512B of RAM, with 16 I/Os and 18 programmable I/Os. Integrated peripherals include POR, PWM, and LVD, alongside 2 PWM channels and 6 timers/counters. Supports SPI and SCI interfaces, with an internal oscillator and watchdog timer. Operates within a 3V to 5.5V supply voltage range, from -40°C to 105°C.
NXP MC908QC16VDSE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.