
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 8KB of FLASH memory. This surface mount device offers 16 I/Os, 18 programmable I/Os, and 6 timers/counters. Integrated peripherals include POR, PWM, and LVD, with SPI and SCI interfaces supported. Operating from 3V to 5.5V, it functions within a -40°C to 125°C temperature range and includes a watchdog timer.
Sign in to ask questions about the NXP MC908QC8MDSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QC8MDSE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QC8MDSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
