
8-bit HC08 microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at a maximum frequency of 8MHz with an 8us access time. Includes SPI and SCI interfaces, 16 I/Os, 18 programmable I/Os, and 6 timers/counters. Offers internal oscillator, POR, PWM, LVD peripherals, and a watchdog timer. Packaged in TSSOP, this halogen-free and lead-free component operates from -40°C to 105°C.
Sign in to ask questions about the NXP MC908QC8VDSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QC8VDSE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908QC8VDSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
