
The MC908QF4FJ is an 8-bit microcontroller from NXP with a core architecture of HC08. It features 4KB of FLASH memory and 128B of RAM. The device operates within a temperature range of 0°C to 70°C and is available in a LQFP package. The microcontroller includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Sign in to ask questions about the NXP MC908QF4FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QF4FJ technical specifications.
| Access Time | 2us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908QF4FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
