
The MC908QL3VDTE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and operating at a frequency of 8MHz. It has 6KB of FLASH memory and 128B of RAM. The device is packaged in a TSSOP package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 105°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V.
Sign in to ask questions about the NXP MC908QL3VDTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QL3VDTE technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QL3VDTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
