
The MC908QL4MDT is an 8-bit microcontroller with a core architecture of HC08 and a memory size of 4KB. It features a 128B RAM and an internal oscillator. The device operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. It has 13 I/Os and includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MC908QL4MDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QL4MDT technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908QL4MDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
