
8-Bit Microcontroller IC featuring an HC08 core architecture operating at up to 8MHz. This integrated circuit offers 4KB of FLASH memory and 128B of RAM, with 13 programmable I/O pins. Includes two timers/counters, a watchdog timer, and peripherals such as POR, PWM, and LVD. The device utilizes an internal oscillator and supports a LIN interface, packaged in a 16-SOIC format. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP MC908QL4MDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QL4MDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC908QL4MDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
