
8-Bit Microcontroller IC featuring an HC08 core architecture operating at up to 8MHz. This integrated circuit offers 4KB of FLASH memory and 128B of RAM, with 13 programmable I/O pins. It includes two timers/counters, POR, PWM, and LVD peripherals, and an internal oscillator. The component is housed in a 16-SOIC package, supports LIN interface, and operates across a temperature range of -40°C to 125°C with supply voltages from 3V to 5.5V.
Sign in to ask questions about the NXP MC908QL4MDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QL4MDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908QL4MDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
