8-Bit HC08 Microcontroller IC featuring an 8MHz core clock speed and 1.5KB of FLASH memory. This integrated circuit offers 128 Bytes of RAM, 5 general-purpose I/Os, and 13 programmable I/Os. Equipped with 2 timers/counters, an internal oscillator, and peripherals including POR, PWM, and LVD, this device operates within a 2.7V to 5.5V supply voltage range. The SOIC package is Halogen Free, Lead Free, and RoHS Compliant, with an operating temperature range of -40°C to 85°C.
NXP MC908QT1ACDWER technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT1ACDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.