8-Bit Microcontroller IC featuring an HC08 core architecture operating at up to 8MHz. This integrated circuit offers 1.5KB of FLASH memory and 128B of RAM, with 13 programmable I/O pins and 5 total I/Os. It includes peripherals such as POR, PWM, and LVD, along with two timers/counters and an internal oscillator. The device operates within a supply voltage range of 2.7V to 5.5V, with an access time of 8µs, and is housed in a lead-free, halogen-free 8-QFN EP (4x4) package.
Sign in to ask questions about the NXP MC908QT1ACFQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QT1ACFQE technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT1ACFQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.