
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 1.5KB FLASH memory. This integrated circuit offers 128B RAM, 5 general-purpose I/Os, and 13 programmable I/Os. Operating within a 2.7V to 5.5V supply range, it includes peripherals like POR, PWM, and LVD, along with two timers/counters and a watchdog timer. Designed for through-hole mounting in an 8-PDIP package, this RoHS and Halogen Free component operates from -40°C to 85°C.
NXP MC908QT1ACPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Density | 1.5KB |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT1ACPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
