
8-bit FLASH microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device offers 1.5KB of FLASH memory and 128B of RAM, with 5 general-purpose I/Os and 13 programmable I/Os. Includes 2 timers/counters, internal oscillator, POR, PWM, LVD peripherals, and a watchdog timer. Operates from 2.7V to 5.5V supply, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC908QT1AMDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QT1AMDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT1AMDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.