8-bit FLASH microcontroller featuring an 8MHz core frequency and HC08 architecture. This surface mount device offers 1.5KB of FLASH memory and 128B of RAM, with 5 I/Os and 13 programmable I/Os. Operates from 2.7V to 5.5V, with an access time of 8µs and a temperature range of -40°C to 125°C. Includes POR, PWM, and LVD peripherals, with 2 timers/counters and an internal oscillator. Packaged in SOIC for tape and reel distribution.
Sign in to ask questions about the NXP MC908QT1AMDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QT1AMDWER technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT1AMDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.