8-Bit Microcontroller IC featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device offers 1.5KB of FLASH memory and 128B of RAM, with 5 general-purpose I/Os and 13 programmable I/Os. Integrated peripherals include POR, PWM, and LVD, alongside two timers/counters and a watchdog timer. Designed for a supply voltage range of 2.7V to 5.5V, it operates across an extended temperature range of -40°C to 125°C. The component is Halogen Free, Lead Free, and RoHS Compliant, housed in an 8-QFN EP (4x4) package.
Sign in to ask questions about the NXP MC908QT2AMFQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QT2AMFQE technical specifications.
| Access Time | 8us |
| Package/Case | DFN EP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT2AMFQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.