8-bit microcontroller featuring an 8MHz HC08 core architecture. This FLASH memory device offers 4KB of memory and 128B of RAM, with a data bus width of 8 bits. It operates at a maximum frequency of 8MHz, supports a supply voltage range of 2.7V to 5.5V, and includes 5 I/Os and 13 programmable I/Os. The component is housed in a PDSO8 (SOIC) surface mount package, is Halogen Free, Lead Free, and RoHS Compliant, with an operating temperature range of -40°C to 125°C. Integrated peripherals include POR, PWM, and LVD, alongside two timers/counters and a watchdog timer.
Sign in to ask questions about the NXP MC908QT4AMDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QT4AMDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QT4AMDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
