The MC908QT4VPE is an 8-bit microcontroller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in a lead-free, plastic DIP-8 package. It operates on a supply voltage of 4.5V to 5.5V and has a clock frequency of up to 32 MHz. The microcontroller has 6 I/O lines and is programmable with 8-bit ROM. It also features PWM channels and an ADC.
NXP MC908QT4VPE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.779 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.