8-Bit Microcontroller IC featuring an HC08 core architecture operating at up to 8MHz. This integrated circuit offers 1.5KB of FLASH memory and 128 Bytes of RAM, with 13 programmable I/O pins. It includes two timers/counters, POR, PWM, and LVD peripherals, along with a watchdog timer. The device operates from a 2.7V to 5.5V supply, with an access time of 8µs, and is housed in a 16-SOIC package. Environmental specifications include a temperature range of -40°C to 125°C, and it is Halogen Free, Lead Free, and RoHS Compliant.
NXP MC908QY1AMDWER technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.