8-bit Flash Microcontroller, HC08 core architecture, operating at 8MHz. Features 1.5KB FLASH memory, 128B RAM, and 13 programmable I/Os. Includes 2 timers/counters, POR, PWM, and LVD peripherals, with an internal oscillator. Packaged in TSSOP for surface mounting, this RoHS and Halogen Free component operates from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
NXP MC908QY1CDTER technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
