
8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 1.5KB of FLASH memory. This integrated circuit offers 128B of RAM, 13 programmable I/Os, and supports SPI and SCI interfaces. Operating within a 2.7V to 5.5V supply voltage range, it includes peripherals like POR, PWM, and LVD, along with a watchdog timer. The microcontroller is housed in a 16-DIP through-hole package, suitable for operation from -40°C to 85°C.
NXP MC908QY2ACPE technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Density | 1.5KB |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HC08 |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY2ACPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
