8-bit microcontroller featuring an HC08 core architecture, operating at up to 8MHz. This surface mount device offers 1.5KB of FLASH memory and 128B of RAM, with 13 programmable I/O pins. Includes two timers/counters, POR, PWM, and LVD peripherals, along with an internal oscillator and watchdog timer. Designed for operation between 2.7V and 5.5V, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP MC908QY2AMDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QY2AMDWER technical specifications.
| Package/Case | SOIC W |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY2AMDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.