8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 4KB FLASH memory. This surface-mount device operates with a 2.7V to 5.5V supply voltage and offers 13 programmable I/O pins. Includes two timers/counters, POR, PWM, LVD peripherals, and a watchdog timer. Packaged in a 16-TSSOP, it operates from -40°C to 85°C and is Halogen Free, Lead Free, and RoHS Compliant.
NXP MC908QY4ACDTE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY4ACDTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
