8-Bit HC08 Microcontroller IC featuring an 8MHz core frequency and 4KB FLASH memory. This surface-mount device operates within a 2.7V to 5.5V supply voltage range, with a maximum operating temperature of 85°C. It includes 13 programmable I/Os, two timers/counters, and integrated peripherals such as POR, PWM, and LVD. The microcontroller also incorporates a watchdog timer and an internal oscillator, all housed in a 16-TSSOP package.
NXP MC908QY4ACDTER technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QY4ACDTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
